Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 42V, Analogue Signal, Actuating Shaft with Double Sided

Image representative of range

Subtotal (1 unit)*

Kr. 2 200,26

(exc. VAT)

Kr. 2 750,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 200,26

*price indicative

RS Stock No.:
564-145
Mfr. Part No.:
TRS-0025-101
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Encoder Technology

Transducer

Product Type

Position/Rotary Encoder Sensor

Series

TRS

Output Signal Type

Analogue

Shaft Type

Actuating Shaft with Double Sided Support

IP Rating

IP67, IP40

Terminal Type

Solder Terminal

Maximum Supply Voltage

42V

Minimum Operating Temperature

-30°C

Standards/Approvals

DIN EN 60529, UL, RoHS, IEC 130-9, DIN EN ISO 1207

Mount Type

Screw, Clamp

Maximum Operating Temperature

100°C

Switching Frequency

2000Hz

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy