Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type
- RS Stock No.:
- 564-176
- Distrelec Article No.:
- 303-83-139
- Mfr. Part No.:
- TEX-0025-415-002-101
- Brand:
- Novotechnik
Image representative of range
Subtotal (1 unit)*
Kr. 1 971,23
(exc. VAT)
Kr. 2 464,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
New product - Preorder today
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 971,23 |
*price indicative
- RS Stock No.:
- 564-176
- Distrelec Article No.:
- 303-83-139
- Mfr. Part No.:
- TEX-0025-415-002-101
- Brand:
- Novotechnik
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
| Brand | Novotechnik | |
| Encoder Technology | Transducer | |
| Product Type | Position/Rotary Encoder Sensor | |
| Series | TEX | |
| Shaft Type | Threaded Shaft | |
| IP Rating | IP54, IP67 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 60529, RoHS | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Clamp | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Transducer | ||
Product Type Position/Rotary Encoder Sensor | ||
Series TEX | ||
Shaft Type Threaded Shaft | ||
IP Rating IP54, IP67 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 60529, RoHS | ||
Maximum Operating Temperature 85°C | ||
Mount Type Clamp | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
Related links
- Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type
- Novotechnik LS1 Series Transducer Position/Rotary Encoder Sensor 30V, Analogue Signal
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 42V Actuating Shaft with Double Sided
- Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 24V Actuating Shaft with Double Sided
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx