Novotechnik LWX Series Transducer Position/Rotary Encoder Sensor 42V

Image representative of range

Subtotal (1 unit)*

Kr. 7 329,60

(exc. VAT)

Kr. 9 162,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 329,60

*price indicative

RS Stock No.:
553-678
Distrelec Article No.:
304-25-184
Mfr. Part No.:
LWX-0500-004-101
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Product Type

Position/Rotary Encoder Sensor

Encoder Technology

Transducer

Series

LWX

IP Rating

IP65, IP67

Terminal Type

Screw

Maximum Supply Voltage

42V

Minimum Operating Temperature

-30°C

Standards/Approvals

RoHS, DIN EN 60529

Maximum Operating Temperature

100°C

Mount Type

Head

Switching Frequency

2000Hz

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy