Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 42V, Analogue Signal, Actuating Shaft with Double Sided
- RS Stock No.:
- 564-146
- Mfr. Part No.:
- TRS-0050-101
- Brand:
- Novotechnik
Image representative of range
Subtotal (1 unit)*
Kr. 2 295,09
(exc. VAT)
Kr. 2 868,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 295,09 |
*price indicative
- RS Stock No.:
- 564-146
- Mfr. Part No.:
- TRS-0050-101
- Brand:
- Novotechnik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Transducer | |
| Product Type | Position/Rotary Encoder Sensor | |
| Series | TRS | |
| Output Signal Type | Analogue | |
| Shaft Type | Actuating Shaft with Double Sided Support | |
| IP Rating | IP40, IP67 | |
| Terminal Type | Solder Terminal | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | DIN EN 60529, DIN EN ISO 1207, IEC 130-9, RoHS, UL | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Clamp, Screw | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Transducer | ||
Product Type Position/Rotary Encoder Sensor | ||
Series TRS | ||
Output Signal Type Analogue | ||
Shaft Type Actuating Shaft with Double Sided Support | ||
IP Rating IP40, IP67 | ||
Terminal Type Solder Terminal | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals DIN EN 60529, DIN EN ISO 1207, IEC 130-9, RoHS, UL | ||
Maximum Operating Temperature 100°C | ||
Mount Type Clamp, Screw | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
Related links
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 42V Actuating Shaft with Double Sided
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 24V Actuating Shaft with Double Sided
- Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type
- Novotechnik TRS Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik LS1 Series Transducer Position/Rotary Encoder Sensor 30V, Analogue Signal
- Novotechnik LWX Series Transducer Position/Rotary Encoder Sensor 42V
- Novotechnik TS Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay