Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type

Image representative of range

Subtotal (1 unit)*

Kr. 2 228,40

(exc. VAT)

Kr. 2 785,50

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 228,40

*price indicative

RS Stock No.:
564-180
Distrelec Article No.:
303-83-147
Mfr. Part No.:
TEX-0050-421-002-101
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Product Type

Position/Rotary Encoder Sensor

Encoder Technology

Transducer

Series

TEX

Shaft Type

Threaded Shaft

IP Rating

IP54, IP67

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN EN 60529, RoHS

Mount Type

Clamp

Maximum Operating Temperature

85°C

Switching Frequency

2000Hz

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy