Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type
- RS Stock No.:
- 564-188
- Mfr. Part No.:
- TEX-0100-415-002-202
- Brand:
- Novotechnik
Image representative of range
Subtotal (1 unit)*
Kr. 2 140,88
(exc. VAT)
Kr. 2 676,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
New product - Preorder today
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 140,88 |
*price indicative
- RS Stock No.:
- 564-188
- Mfr. Part No.:
- TEX-0100-415-002-202
- Brand:
- Novotechnik
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
| Brand | Novotechnik | |
| Product Type | Position/Rotary Encoder Sensor | |
| Encoder Technology | Transducer | |
| Series | TEX | |
| Shaft Type | Threaded Shaft | |
| IP Rating | IP67, IP54 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 60529, RoHS | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Clamp | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position/Rotary Encoder Sensor | ||
Encoder Technology Transducer | ||
Series TEX | ||
Shaft Type Threaded Shaft | ||
IP Rating IP67, IP54 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 60529, RoHS | ||
Maximum Operating Temperature 85°C | ||
Mount Type Clamp | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
Related links
- Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type
- Novotechnik TEX Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TEX Series Linear Potentiometer Position Sensor 42V, Voltage Signal
- Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V