TE Connectivity Incremental Incremental Encoder 5V, Hollow Type, 12.7 mm Shaft

Subtotal (1 box of 10 units)*

Kr. 15 378,49

(exc. VAT)

Kr. 19 223,11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +Kr. 1 537,849Kr. 15 378,49

*price indicative

RS Stock No.:
219-3335
Mfr. Part No.:
2367234-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Encoder Technology

Incremental

Product Type

Incremental Encoder

Maximum Revolutions

20000rpm

Shaft Type

Hollow

Shaft Diameter

12.7mm

Maximum Supply Voltage

5V

Minimum Operating Temperature

-55°C

Standards/Approvals

No

Maximum Operating Temperature

150°C

Switching Frequency

4kHz

COO (Country of Origin):
PT
The TE Connectivity 2367234-1 Hollow Shaft Resolver with inner diameter of 12.7 mm and 1 pair of poles.

Resolver Size 21

2 Poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy