Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V, Stainless Steel Type, 6 mm Shaft
- RS Stock No.:
- 283-5995
- Distrelec Article No.:
- 164-90-076
- Mfr. Part No.:
- SP-2801-100-002-001
- Brand:
- Novotechnik
Subtotal (1 unit)*
Kr. 943,91
(exc. VAT)
Kr. 1 179,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 943,91 |
*price indicative
- RS Stock No.:
- 283-5995
- Distrelec Article No.:
- 164-90-076
- Mfr. Part No.:
- SP-2801-100-002-001
- Brand:
- Novotechnik
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
| Brand | Novotechnik | |
| Encoder Technology | Angular Potentiometer | |
| Product Type | Position Sensor | |
| Series | SP2800 | |
| Shaft Type | Stainless Steel | |
| Shaft Diameter | 6mm | |
| IP Rating | IP65, IP54 | |
| Terminal Type | Cable Terminal | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 115mm | |
| Overall Width | 35mm | |
| Overall Height | 160mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Mount Type | Cable | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Angular Potentiometer | ||
Product Type Position Sensor | ||
Series SP2800 | ||
Shaft Type Stainless Steel | ||
Shaft Diameter 6mm | ||
IP Rating IP65, IP54 | ||
Terminal Type Cable Terminal | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 115mm | ||
Overall Width 35mm | ||
Overall Height 160mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Mount Type Cable | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- CH
The sensor is a high-quality potentiometer designed to convert rotary movement into a proportional angle of 100°. It utilizes conductive plastic technology for precise measurements and is housed in a special temperature-resistant plastic material for durability.
Conductive plastic technology for accurate voltage measurement
Special high-grade temperature-resistant plastic housing for durability
Backlash-free push-on coupling for quick and easy installation
Elastomer-damped multi-finger wiper for reliable contact
IP 54 or IP 65 protection class for versatility
Related links
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V 6 mm Shaft
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V 6 mm Shaft
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V, Stainless Steel Type
- Novotechnik SP Series Position Sensor 42V 6 mm Shaft Type, 6 mm Shaft
- Novotechnik P4500 Series Precision Potentiometer Position/Rotary Encoder Sensor 42V, Stainless Steel Type
- Novotechnik P-6501 Series Precision Potentiometer Position/Rotary Encoder Sensor 42V, Stainless Steel Type
- Novotechnik SP Series Conductive Plastic Position Sensor 42V 6 mm Shaft Type, 6 mm Shaft
- Novotechnik TEX Series Linear Potentiometer Position Sensor 42V, Voltage Signal