Novotechnik P-6501 Series Precision Potentiometer Position/Rotary Encoder Sensor 42V, Stainless Steel Type
- RS Stock No.:
- 288-8675
- Distrelec Article No.:
- 164-90-061
- Mfr. Part No.:
- P-6501-G252
- Brand:
- Novotechnik
Subtotal (1 unit)*
Kr. 2 547,46
(exc. VAT)
Kr. 3 184,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 547,46 |
*price indicative
- RS Stock No.:
- 288-8675
- Distrelec Article No.:
- 164-90-061
- Mfr. Part No.:
- P-6501-G252
- Brand:
- Novotechnik
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
| Brand | Novotechnik | |
| Encoder Technology | Precision Potentiometer | |
| Product Type | Position/Rotary Encoder Sensor | |
| Series | P-6501 | |
| Shaft Type | Stainless Steel | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 55mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 75mm | |
| Overall Width | 65mm | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Clamp | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Precision Potentiometer | ||
Product Type Position/Rotary Encoder Sensor | ||
Series P-6501 | ||
Shaft Type Stainless Steel | ||
IP Rating IP65 | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 55mm | ||
Standards/Approvals RoHS | ||
Overall Height 75mm | ||
Overall Width 65mm | ||
Maximum Operating Temperature 100°C | ||
Mount Type Clamp | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
The angular position sensor based on potentiometer technology, known for excellent linearity and high accuracy in repetitive measurements. It features stable ball bearings for smooth operation and has a long lifespan. Additionally, it can be mechanically spun, making it versatile for various applications requiring precise angular measurement, such as control systems in machinery or robotics.
Precision angle potentiometer
RoHS compliant
Related links
- Novotechnik P4500 Series Precision Potentiometer Position/Rotary Encoder Sensor 42V, Stainless Steel Type
- Novotechnik P-6501 Series Position/Rotary Encoder Sensor 42V
- Novotechnik IP6000 Series Position Sensor 42V Stainless Steel Type
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V, Stainless Steel Type
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V 6 mm Shaft
- Novotechnik P6500 Series Angular Position Sensor 42V
- Novotechnik LWX Series Transducer Position/Rotary Encoder Sensor 42V
- Novotechnik T Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type