Novotechnik LWG Series Position Sensor 42V
- RS Stock No.:
- 283-6237
- Distrelec Article No.:
- 164-90-443
- Mfr. Part No.:
- LWG-0150
- Brand:
- Novotechnik
Subtotal (1 unit)*
Kr. 4 309,22
(exc. VAT)
Kr. 5 386,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 309,22 |
*price indicative
- RS Stock No.:
- 283-6237
- Distrelec Article No.:
- 164-90-443
- Mfr. Part No.:
- LWG-0150
- Brand:
- Novotechnik
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
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Series | LWG | |
| Housing Material | Aluminium | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 42V | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Resistance Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Series LWG | ||
Housing Material Aluminium | ||
IP Rating IP65 | ||
Maximum Supply Voltage 42V | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Resistance Tolerance ±20 % | ||
- COO (Country of Origin):
- DE
The Linear Position Sensor is a versatile solution for various applications. With its advanced features and reliable performance, it is an essential tool for professionals in need of top-quality equipment.
Highly durable construction for long-lasting use
Precise measurements ensure accurate results
Easy to use interface for convenient operation
Compact design for portability and space-saving
Multiple functions for versatile applications
Related links
- Novotechnik LWG Series Position Sensor 42V
- Novotechnik LWG Series Position Sensor M12
- Novotechnik TLH Series Position Sensor DIN 42V
- Novotechnik T Series Position Sensor 5-Pin Connector 42V
- Novotechnik LWH Series Position Sensor DIN, 4-Pin 42V
- Novotechnik TS Series Position Sensor 42V
- Novotechnik P-2501 Series Position Sensor 42V
- Novotechnik TX2 Series Position Sensor 42V