Sakae Tsushin Kogyo S8FLP Series Position Sensor, Voltage Signal, Front and Rear Extended Shaft Type

Subtotal (1 unit)*

Kr. 1 100,84

(exc. VAT)

Kr. 1 376,05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 724 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 1 100,84

*price indicative

RS Stock No.:
283-6563
Distrelec Article No.:
164-91-013
Mfr. Part No.:
S8FLP-10A 5K
Brand:
Sakae Tsushin Kogyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sakae Tsushin Kogyo

Product Type

Position Sensor

Series

S8FLP

Output Signal Type

Voltage

Stroke

10 mm

Shaft Type

Front and Rear Extended Shaft

Terminal Type

Cable Terminal

Minimum Operating Temperature

-30°C

Overall Depth

7mm

Overall Width

8mm

Overall Height

210mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

RoHS Status: Exempted

COO (Country of Origin):
JP
The Linear Position Sensor features standard resistance power rating, electrical stroke, maximum practical mechanical stroke, insulation resistance, total resistance dielectric strength, tolerance, friction, stopper strength, linearity tolerance, temperature coefficient, resolution, mass, output smoothness, contact resistance variation, and special specifications available.

Standard resistance power rating for reliable performance

Conductive plastic construction for durability

Wide electrical stroke range for versatile applications

Precise resistance values for accurate measurements

Excellent insulation resistance for safety

Dielectric strength for durability and reliability

Tolerance and friction control for optimal performance

Linearity tolerance ensures consistent readings

Temperature coefficient for reliable operation in varying conditions

High resolution for detailed measurements

Mass optimization for easy handling

Smooth output for seamless operation

Independent resistance control for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy