Novotechnik LWH Series Position Sensor 4-Pin, DIN 42V

Subtotal (1 unit)*

Kr. 5 716,57

(exc. VAT)

Kr. 7 145,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 716,57

*price indicative

RS Stock No.:
285-8385
Distrelec Article No.:
164-90-452
Mfr. Part No.:
LWH-0600
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Product Type

Position Sensor

Series

LWH

Housing Material

Aluminium

Interface Type

4-Pin, DIN

IP Rating

IP55

Maximum Supply Voltage

42V

Standards/Approvals

No

Resistance Tolerance

±20 %

Maximum Operating Temperature

100°C

COO (Country of Origin):
DE
The Linear Potentiometer Position Sensor has a conductive plastic potentiometer featuring a plug connection via DIN 43650.

Industrially accepted design

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy