Novotechnik RFD-4000 Series Hall Effect Position Sensor 5.5V, Analogue Signal

Subtotal (1 unit)*

Kr. 824,02

(exc. VAT)

Kr. 1 030,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 824,02

*price indicative

RS Stock No.:
288-3614
Distrelec Article No.:
300-24-170
Mfr. Part No.:
RFD-4021-836-214-421
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Product Type

Position Sensor

Encoder Technology

Hall Effect

Series

RFD-4000

Output Signal Type

Analogue

Interface Type

Analogue

Terminal Type

Cable Terminal

IP Rating

IP67, IP69, IP68

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Overall Depth

55mm

Standards/Approvals

RoHS

Overall Width

68mm

Overall Height

75mm

Mount Type

Cable

Maximum Operating Temperature

125°C

Switching Frequency

2000Hz

COO (Country of Origin):
DE
The compact angular position sensor utilizing the Hall effect, offering transmissive measurement without mechanical wear, and featuring short circuit protection against both ground and operating voltage. It boasts a very favourable price-performance ratio, making it an attractive option for applications demanding precise and reliable position sensing, such as automotive and industrial automation.

Simple screw mounting

RoHS compliant

Related links