Lovato Electric 51ADX0 415V ac, 250 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

Kr. 89 924,23

(exc. VAT)

Kr. 112 405,29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 89 924,23

*price indicative

RS Stock No.:
274-0566
Mfr. Part No.:
51ADX0365
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Soft Starter

Power Rating

250kW

Number of Phases

3

IP Rating

IP00

Mount Type

Screw

Maximum Supply Voltage

415V ac

Overall Length

600mm

Maximum Operating Temperature

55°C

Overall Width

640mm

Standards/Approvals

IEC/EN 60947-4-2, IEC/EN 60947-1

Series

51ADX0

Overall Depth

380mm

COO (Country of Origin):
IT
The Lovato soft starter with predisposed for external bypass contactor, for used with asynchronous three phase type motor and has comes with forced cooling system. It has backlit LCD display and adjustable current limit.

Pollution degree 3

Dynamic braking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy