Lovato Electric 51ADX0 415V ac, 315 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

Kr. 111 393,68

(exc. VAT)

Kr. 139 242,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 111 393,68

*price indicative

RS Stock No.:
274-0567
Mfr. Part No.:
51ADX0470
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Power Rating

315kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP00

Mount Type

Screw

Maximum Supply Voltage

415V ac

Overall Length

650mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-2

Overall Width

430mm

Series

51ADX0

Overall Depth

790mm

COO (Country of Origin):
IT
The Lovato soft starter with predisposed for external bypass contactor, for used with asynchronous three phase type motor and has comes with forced cooling system. It has backlit LCD display and adjustable current limit.

Pollution degree 3

Dynamic braking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy