Lovato Electric 51ADX0 415V ac, 600 kW, 3 Phase Soft Starter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-0570
Mfr. Part No.:
51ADX0820
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Power Rating

600kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP00

Mount Type

Screw

Maximum Supply Voltage

415V ac

Overall Length

950mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-2

Overall Width

910mm

Overall Depth

442mm

Series

51ADX0

COO (Country of Origin):
IT
The Lovato soft starter with predisposed for external bypass contactor, for used with asynchronous three phase type motor and has comes with forced cooling system. It has backlit LCD display and adjustable current limit.

Pollution degree 3

Dynamic braking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy