Lovato Electric 51ADX0 415V ac, 440 kW, 3 Phase Soft Starter
- RS Stock No.:
- 274-0569
- Mfr. Part No.:
- 51ADX0640
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 141 003,38
(exc. VAT)
Kr. 176 254,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 141 003,38 |
*price indicative
- RS Stock No.:
- 274-0569
- Mfr. Part No.:
- 51ADX0640
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Soft Starter | |
| Power Rating | 440kW | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 415V ac | |
| Overall Length | 650mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-2, IEC/EN 60947-1 | |
| Overall Width | 790mm | |
| Series | 51ADX0 | |
| Overall Depth | 430mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Soft Starter | ||
Power Rating 440kW | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Screw | ||
Maximum Supply Voltage 415V ac | ||
Overall Length 650mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-2, IEC/EN 60947-1 | ||
Overall Width 790mm | ||
Series 51ADX0 | ||
Overall Depth 430mm | ||
- COO (Country of Origin):
- IT
The Lovato soft starter with predisposed for external bypass contactor, for used with asynchronous three phase type motor and has comes with forced cooling system. It has backlit LCD display and adjustable current limit.
Pollution degree 3
Dynamic braking
Related links
- Lovato 51ADX0 415V ac 3 Phase Soft Starter
- Lovato 51ADX0 415V ac 3 Phase Soft Starter
- Lovato 51ADX0 415V ac 3 Phase Soft Starter
- Lovato 51ADX0 415V ac 3 Phase Soft Starter
- Lovato 51ADX0 415V ac 3 Phase Soft Starter
- Lovato 51ADX0 500V ac 3 Phase Soft Starter
- Lovato 51ADX0 500V ac 3 Phase Soft Starter
- Lovato 51ADX0 500V ac 3 Phase Soft Starter