E+E Elektronik RS-485 Transducer
- RS Stock No.:
- 288-7620
- Distrelec Article No.:
- 176-61-625
- Mfr. Part No.:
- EE10-M1A6
- Brand:
- E+E Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 288-7620
- Distrelec Article No.:
- 176-61-625
- Mfr. Part No.:
- EE10-M1A6
- Brand:
- E+E Elektronik
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
| Brand | E+E Elektronik | |
| Device Type | Transducer | |
| Communication Protocol | RS-485 | |
| Height | 100mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand E+E Elektronik | ||
Device Type Transducer | ||
Communication Protocol RS-485 | ||
Height 100mm | ||
Length 85mm | ||
- COO (Country of Origin):
- AT
The high-precision sensor designed for accurate relative humidity and temperature measurement in residential and commercial HVAC systems. It offers a fast and easy installation process, ensuring high accuracy and long-term stability in indoor climate control. With analogue outputs and a Modbus RTU interface, this sensor provides a versatile solution for building automation applications.
High accuracy and long term stability in relative humidity and temperature measurement
Fast and easy installation process for efficient setup
Analog outputs and Modbus RTU interface for flexible integration into building automation systems
Stylish enclosure available in different colors and sizes for regional standards compliance
Fast and easy installation process for efficient setup
Analog outputs and Modbus RTU interface for flexible integration into building automation systems
Stylish enclosure available in different colors and sizes for regional standards compliance
Related links
- E+E Elektronik EE210 Moisture Meter ±1.3 % Accuracy, None Display
- E+E Elektronik EE895 Development Kit
- E+E Elektronik PT1000 Temperature Sensor ±0.3 °C +70°C Max
- E+E Elektronik EE741 Series Thermal In-Line Flow Meter Flow Meter for Air
- E+E Elektronik, HA010 Series Filter Cap for Use with Humidity and Dewpoint Transmitters
- E+E Elektronik PT1000 Temperature Sensor 55 mm Long, 2 Wire
- E+E Elektronik CO2 Sensor 60 °C 100 %RH Max
- E+E Elektronik Ni1000 Temperature Sensor 2 Wire, +105°C Max