MOXA Unmanaged 8 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 1 500,84

(exc. VAT)

Kr. 1 876,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 177 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 08 May 2026
  • Plus 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 500,84

*price indicative

RS Stock No.:
255-1957
Distrelec Article No.:
301-76-959
Mfr. Part No.:
EDS-2008-ELP
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

No

Number of RJ-45 Ports

8

Desktop/Rack Mount

Rack

Width

36mm

Height

81mm

Depth

65mm

Standards/Approvals

IEEE 802.3u, IEEE 802.3, IEEE 802.1p, EN 62368-1 (LVD), EN 55032/35, IEEE 802.3x, UL 61010-2-201

COO (Country of Origin):
TW
The Moxa Europe industrial Ethernet switches have five 10/100M copper ports, which are ideal for applications that require simple industrial Ethernet connections. Moreover, to provide greater versatility for use with applications from different industries, it also allows users to enable or disable the Quality of Service (QoS) function, and broadcast storm protection (BSP) with DIP switches on the outer panel.

RJ45 connector 10/100BaseT(X)

Compact size for easy installation

QoS supported to process critical data in heavy traffic

IP40-rated metal housing

-40 to 75°C wide operating temperature range

Processing type store and forward

MAC table size 2k

Packet buffer size 768 Kbits

DIP switch configuration

Related links