Planet IGS Managed Switch 12 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 284-4531
- Distrelec Article No.:
- 301-20-008
- Mfr. Part No.:
- IGS-4215-8P2T2S
- Brand:
- Planet
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 7 178,14
(exc. VAT)
Kr. 8 972,68
(inc. VAT)
- RS Stock No.:
- 284-4531
- Distrelec Article No.:
- 301-20-008
- Mfr. Part No.:
- IGS-4215-8P2T2S
- Brand:
- Planet
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
| Brand | Planet | |
| Number of Ports | 12 | |
| Product Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Switch | |
| Network Speed | 1Gbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 10 | |
| Model Number | IGS | |
| Number of SFP Ports | 2 | |
| Depth | 107mm | |
| Standards/Approvals | RoHS | |
| Height | 72mm | |
| Width | 161mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 12 | ||
Product Type Managed Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed Switch | ||
Network Speed 1Gbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 10 | ||
Model Number IGS | ||
Number of SFP Ports 2 | ||
Depth 107mm | ||
Standards/Approvals RoHS | ||
Height 72mm | ||
Width 161mm | ||
- COO (Country of Origin):
- TW
The industrial-grade managed switch designed for use in harsh environments. With a total PoE budget of 240 watts, this switch can power up to 8 IEEE 802.3af/802.3at devices. It supports advanced L2/L4 Gigabit switching engine and IPv6/IPv4 dual-stack management.
240 watt PoE budget for powering up to 8 PoE devices
Rugged IP30 metal housing and operating temperature range of -40 to 75 degrees C
Advanced L2/L4 Gigabit switching engine for improved network performance
IPv6 and IPv4 dual-stack management for easy integration into existing networks
Related links
- Planet IGS-4215-4P4T Managed 8 Port Managed Switch Power Over Ethernet
- Planet IGS-6325-8T4X Managed 12 Port Ethernet Smart Managed Switch
- Planet IGS-4215-4P4T2S Managed 10 Port Industrial Ethernet Switch Power Over Ethernet
- D-Link 12-Port Industrial Gigabit Managed Switch Managed 12 Port Managed Switch Power Over Ethernet
- Planet IGS-4215-16P2T2S Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-4215-16T2S-U Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-4215-4UP4T2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-4215-8UP2T2S Managed Switch 8 Port RJ45 Power Over Ethernet