Planet ISW-511TS15 Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 285-8288
- Distrelec Article No.:
- 302-62-129
- Mfr. Part No.:
- ISW-511TS15
- Brand:
- Planet
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 1 288,03
(exc. VAT)
Kr. 1 610,04
(inc. VAT)
- RS Stock No.:
- 285-8288
- Distrelec Article No.:
- 302-62-129
- Mfr. Part No.:
- ISW-511TS15
- Brand:
- Planet
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
| Brand | Planet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 4 | |
| Model Number | ISW-511TS15 | |
| Desktop/Rack Mount | Rack | |
| Depth | 97mm | |
| Width | 32mm | |
| Standards/Approvals | CE | |
| Height | 135mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 4 | ||
Model Number ISW-511TS15 | ||
Desktop/Rack Mount Rack | ||
Depth 97mm | ||
Width 32mm | ||
Standards/Approvals CE | ||
Height 135mm | ||
- COO (Country of Origin):
- TW
The industrial Ethernet switch ISW-511TS15 is a high-performance device designed for heavy industrial environments. With features like 4 10/100Base-TX ports, 1 100Base-FX optic-fiber SC interface, and a non-blocking switch fabric, this switch ensures fast and reliable data transfer without the risk of packet loss.
4 x 10/100Base-TX ports with Auto-MDI/MDI-X function
1 x 100Base-FX interface supporting up to 15km transmission distance on single-mode fiber
High performance Store-and-Forward architecture for optimized network bandwidth
Integrated power supply source with wide range of voltages for worldwide high availability applications
DIN rail and wall mount design for flexible installation options
Stable operation under difficult environments with -10 to 60 Degree C temperature range
IEEE 802.3x flow control for efficient data transfer
Related links
- Planet ISW-501T Unmanaged 5 Port Ethernet Switch
- Planet ISW-514PTF Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Planet ISW-504PT Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Planet Unmanaged 5 Port Ethernet Switch
- Planet IGS-504PT Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Planet IGS-504HPT Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Weidmüller IE-SW-BL05-5TX Unmanaged 5 Port Ethernet Switch
- D-Link 5-Port Fast Ethernet Switch Unmanaged 5 Port Ethernet Switch