MCP6004-I/P Microchip, Operational Amplifier, 1 MHz, 14-Pin 6V PDIP
- RS Stock No.:
- 403-181
- Mfr. Part No.:
- MCP6004-I/P
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 61,78
(exc. VAT)
Kr. 77,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 250 unit(s) ready to ship
- Plus 150 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | Kr. 6,178 | Kr. 61,78 |
| 30 - 90 | Kr. 5,846 | Kr. 58,46 |
| 100 + | Kr. 5,217 | Kr. 52,17 |
*price indicative
- RS Stock No.:
- 403-181
- Mfr. Part No.:
- MCP6004-I/P
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 3V | |
| Input Bias Current | 19 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.6V/μs | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.05mm | |
| Height | 3.3mm | |
| Series | MCP6004 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Output Current | 23mA | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 3V | ||
Input Bias Current 19 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.6V/μs | ||
Vos - Input Offset Voltage 4.5 mV | ||
Maximum Operating Temperature 85°C | ||
Length 19.05mm | ||
Height 3.3mm | ||
Series MCP6004 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Output Current 23mA | ||
Input Offset Current 1 pA | ||
MCP6001/6002/6004 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- Microchip 1 MHz, 14-Pin 6 V PDIP
- MCP6004-E/P Microchip 1 MHz, 14-Pin 6 V PDIP
- MCP6004-I/ST Microchip 1 MHz, 14-Pin 6 V TSSOP
- MCP6004-I/SL Microchip 1 MHz, 14-Pin 6 V SOIC
- Microchip 1 MHz, 14-Pin 6 V TSSOP
- Microchip 1 MHz, 14-Pin 6 V SOIC
- MCP6004-E/SL Microchip 1 MHz, 14-Pin 6 V SOIC
- MCP6004-E/ST Microchip 1 MHz, 14-Pin 6 V TSSOP