Essentra PCB Card Guide Vertical Mount 164.1 mm Long, 1.6 mm Thick Max.
- RS Stock No.:
- 507-3615
- Distrelec Article No.:
- 304-08-707
- Mfr. Part No.:
- RSDC-650
- Brand:
- Essentra
Image representative of range
Subtotal (1 bag of 10 units)*
Kr. 211,30
(exc. VAT)
Kr. 264,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | Kr. 21,13 | Kr. 211,30 |
*price indicative
- RS Stock No.:
- 507-3615
- Distrelec Article No.:
- 304-08-707
- Mfr. Part No.:
- RSDC-650
- Brand:
- Essentra
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
| Brand | Essentra | |
| Sub Type | Vertical Mount | |
| Product Type | PCB Card Guide | |
| Length | 164.1mm | |
| Maximum PCB Thickness | 1.6mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Sub Type Vertical Mount | ||
Product Type PCB Card Guide | ||
Length 164.1mm | ||
Maximum PCB Thickness 1.6mm | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
RSDC series card guides
Vertical card guide for 1.2 → 2.2 mm thick boards.
Related links
- Essentra PCB Card Guide Vertical Mount 76.2 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 203.2 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 139.7 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 177.8 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 63.5 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 114.3 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 190.5 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 90 mm Long, 1.6 mm Thick Max.