Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3.6 mm, 16.1 mm 16.1 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 59,60

(exc. VAT)

Kr. 74,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45Kr. 11,92Kr. 59,60
50 - 245Kr. 11,508Kr. 57,54
250 +Kr. 10,936Kr. 54,68

*price indicative

RS Stock No.:
201-2506
Mfr. Part No.:
36103166S
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Internal Width

16.1mm

Product Type

Shielding Enclosure

Internal Length

16.1mm

Internal Height

3.6mm

Body Material

Tin Plated Steel

Series

WE-SHC

Standards/Approvals

REACH, RoHS

Shielding

Shielded

COO (Country of Origin):
CN
The Wruth Elektronik shielding cabinet is SMD frame. The grid frame is made up of steel with tin plating on it. The frame is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.

Operating temperature -40 up to +125 °C

Packaged in tape and reel for easy pick and place soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy