Hammond MB Polystyrene PCB Mounting Enclosure

Subtotal (1 unit)*

Kr. 392,62

(exc. VAT)

Kr. 490,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 392,62

*price indicative

RS Stock No.:
253-9727
Mfr. Part No.:
MB181110
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

PCB Mounting Enclosure

Body Material

Polystyrene

Colour

Grey RAL 7035, Dark Grey

Series

MB

IP Rating

IP20, IP40

Finish

Smooth

Standards/Approvals

RoHS

The Hammonds MB series of two tone fixed panel enclosures which is ideally suited for mounting printed circuit boards with the front and rear panels which are the integral part of the bottom unit. It is molded in polystyrene plastic material and it is perfect for applications with repetitive assembly and disassembly with the screws which are hidden in a recess in the base.

Suited for hand-held, desktop or wall mount applications

Size in L x W x H is 188 mm x 110 mm x 100 mm

Assembled with four M4 x 0.7 slotted machine screws

Includes four M3 X 0.276 self tapping screws

Related links