WAGO PCB Terminal Block, 1-Contact, 5 mm Pitch, 1 Row, 745-804
- RS Stock No.:
- 240-7926
- Mfr. Part No.:
- 745-804
- Brand:
- WAGO
Subtotal (1 pack of 50 units)*
Kr. 398,85
(exc. VAT)
Kr. 498,55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 7,977 | Kr. 398,85 |
*price indicative
- RS Stock No.:
- 240-7926
- Mfr. Part No.:
- 745-804
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Blue | |
| Voltage | 320V | |
| Depth | 22.9mm | |
| Width | 6.5mm | |
| Standards/Approvals | RoHS | |
| Length | 23mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Blue | ||
Voltage 320V | ||
Depth 22.9mm | ||
Width 6.5mm | ||
Standards/Approvals RoHS | ||
Length 23mm | ||
- COO (Country of Origin):
- PL
The WAGO stackable PCB terminal block with one pole has cage connection and screwdriver actuation. 45° conductor entry angle permits a wide range of applications and wiring options.
Suitable for Ex-i applications
Commoning option
Operating tools for factory wiring
Related links
- WAGO 745 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO PCB Terminal Block 7.5 mm Pitch 745-831
- WAGO PCB Terminal Block 7.5 mm Pitch 745-834
- WAGO 745 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 20 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 745-801