Phoenix Contact MK3DS 1/3-3.81 Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 3 Row, 1727748

Subtotal (1 box of 50 units)*

Kr. 4 533,80

(exc. VAT)

Kr. 5 667,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 90,676Kr. 4 533,80

*price indicative

RS Stock No.:
881-8547
Mfr. Part No.:
1727748
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

3.81mm

Number of Rows

3

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

160V

Depth

27.4mm

Width

13.33mm

Standards/Approvals

No

Length

25mm

Series

MK3DS 1/3-3.81

PCB terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², Number of potentials: 9, Number of rows: 3, Number of positions per row: 3, product range: MK3DS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Related links