- RS Stock No.:
- 487-971
- Mfr. Part No.:
- OH5019
- Brand:
- ifm electronic
- RS Stock No.:
- 487-971
- Mfr. Part No.:
- OH5019
- Brand:
- ifm electronic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
OH series — Light barrier, miniature format
Very small model size (20.6 x 13.5 x 7.6 mm), ideal for small spaces
Guaranteed to detect the tiniest of objects
Visible laser beam spot for easy sensor set-up
Wide range
Guaranteed to detect the tiniest of objects
Visible laser beam spot for easy sensor set-up
Wide range
Approvals
CE
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0.8 m |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | <0.6 ms |
Maximum Operating Temperature | +50°C |
Housing Material | ABS |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 487-971
- Mfr. Part No.:
- OH5019
- Brand:
- ifm electronic