- RS Stock No.:
- 488-126
- Mfr. Part No.:
- O5H200
- Brand:
- ifm electronic
18 In stock for same day dispatch
13 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 1 722,35
(exc. VAT)
Kr. 2 152,94
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 722,35 |
- RS Stock No.:
- 488-126
- Mfr. Part No.:
- O5H200
- Brand:
- ifm electronic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
O5 series — Light barriers
Red light sensor
High range/scope
Rotatable connector
Ideal for packaging and materials handling technology
High range/scope
Rotatable connector
Ideal for packaging and materials handling technology
Approvals
CE, UL
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 50 mm → 1.4 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 36V |
Light Source | LED |
IP Rating | IP65 |
Maximum Current | 200 mA |
Minimum Operating Temperature | -25°C |
Housing Material | Polyamide |
Maximum Operating Temperature | +60°C |