- RS Stock No.:
- 135-0286
- Mfr. Part No.:
- BOS 18M-PI-RD30-S4
- Brand:
- BALLUFF
1 In stock for same day dispatch
Added
Price Each
Kr. 1 821,93
(exc. VAT)
Kr. 2 277,41
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 821,93 |
- RS Stock No.:
- 135-0286
- Mfr. Part No.:
- BOS 18M-PI-RD30-S4
- Brand:
- BALLUFF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
BOS 18M Series
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 1 mm → 500 mm |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 40 mA |
Interface | IO-Link |
Maximum Operating Temperature | +55°C |
Mounting Type | Threaded |
Minimum Operating Temperature | -5°C |
Series | BOS 18M |
Housing Material | Brass |
Standards Met | CE, cULus, IEC 60947-5-2 |