- RS Stock No.:
- 135-0295
- Mfr. Part No.:
- BOS 23K-XI-RS11-S4
- Brand:
- BALLUFF
Available to back order for despatch 26.06.2024
Added
Price Each
Kr. 1 074,26
(exc. VAT)
Kr. 1 342,82
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 074,26 |
- RS Stock No.:
- 135-0295
- Mfr. Part No.:
- BOS 23K-XI-RS11-S4
- Brand:
- BALLUFF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BOS Through Beam Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use through beam technology to detect an objects presence when the light beam between the two sensor heads is interrupted by an object. Through beam photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Connector & cable versions
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 20 m |
Electrical Connection | M12 4 Pin Connector |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP6X, IPX6K |
Maximum Current | 30 mA |
Interface | IO-Link |
Series | BOS 23K |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Housing Material | Polycarbonate/ABS Alloy |
Mounting Type | Threaded |
Standards Met | CE, ECOLAB, IEC 60947-5-2 |