- RS Stock No.:
- 136-5799
- Mfr. Part No.:
- OR18W.ZI-PW1P.9VO/B005
- Brand:
- Baumer
12 In stock for same day dispatch
Added
Price Each
Kr. 897,82
(exc. VAT)
Kr. 1 122,28
(inc. VAT)
Units | Per unit |
1 + | Kr. 897,82 |
- RS Stock No.:
- 136-5799
- Mfr. Part No.:
- OR18W.ZI-PW1P.9VO/B005
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
OR18W.ZI Series Stainless Steel Diffuse Infrared Sensors
Baumer OR18W.ZI stainless steel diffuse photoelectric sensors offer a high sensing distance infrared LED light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.
Feature and Benefits
M18 stainless steel housing
Infrared LED Light source
Sensitivity adjustable via potentiometer
Sensing range up to 800 mm
Compact design
IP67/69K Rated
Baumer Photoelectric Sensors
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 0 → 800 mm |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Threaded |
Light Source | Infrared |
IP Rating | IP67, IP69K |
Maximum Current | 40 mA |
Response Time | <1 ms |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Series | OR18 |
Standards Met | CE, cULus |
- RS Stock No.:
- 136-5799
- Mfr. Part No.:
- OR18W.ZI-PW1P.9VO/B005
- Brand:
- Baumer