- RS Stock No.:
- 144-3577
- Mfr. Part No.:
- O300.SP-GW1J.72N
- Brand:
- Baumer
Available to back order for despatch 25.07.2024
Added
Price Each
Kr. 1 985,61
(exc. VAT)
Kr. 2 482,01
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 985,61 |
- RS Stock No.:
- 144-3577
- Mfr. Part No.:
- O300.SP-GW1J.72N
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
O300 Series Compact Rectangular Photoelectric Sensors
The O300 series from Baumer offers a range of compact rectangular photoelectric sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features highly visible LED from all angles along with flexible mounting holes. The O300 range also features an advanced qTeach programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O300 which is ideal for exact positioning and small part detection.
Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 30 mm → 300 mm |
Output Type | PUSH/PULL |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 45 mA |
Interface | IO-Link |
Response Time | <490 μs |
Maximum Operating Temperature | +60°C |
Series | O300 |
Mounting Type | Cable Mount |
Housing Material | Plastic |
Minimum Operating Temperature | -25°C |
Standards Met | CE, cULus |