- RS Stock No.:
- 179-5328
- Mfr. Part No.:
- SA1U-B02MT
- Brand:
- Idec
14 In stock for same day dispatch
Added
Price Each
Kr. 1 811,91
(exc. VAT)
Kr. 2 264,89
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 1 811,91 |
25 - 49 | Kr. 1 685,05 |
50 + | Kr. 1 594,51 |
- RS Stock No.:
- 179-5328
- Mfr. Part No.:
- SA1U-B02MT
- Brand:
- Idec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Universal voltage types operate on 24 to 240V AC and 12 to 240V DC. DC power types operate on 12 to 24V DC.
Four sensing methods: through-beam, polarized retro-reflective, diffuse-reflective, and background suppression.
Adjustable time delay: 0.1 to 5 seconds
Mounting hole centers: 40, 50 to 55 mm
Operation and stable LED indicators.
SPDT contact for relay output type.
Transistor output type has NPN and PNP open collector dual outputs.
Interference prevention allows two units to be mounted in close proximity (except through-beam type).
Spring-up terminal block structure enables easy wiring. Wiring can be extended to up to 100m using ø8 to ø10 mm round cables.
Four sensing methods: through-beam, polarized retro-reflective, diffuse-reflective, and background suppression.
Adjustable time delay: 0.1 to 5 seconds
Mounting hole centers: 40, 50 to 55 mm
Operation and stable LED indicators.
SPDT contact for relay output type.
Transistor output type has NPN and PNP open collector dual outputs.
Interference prevention allows two units to be mounted in close proximity (except through-beam type).
Spring-up terminal block structure enables easy wiring. Wiring can be extended to up to 100m using ø8 to ø10 mm round cables.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 2 m |
Output Type | Relay |
Electrical Connection | Screw |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 30V |
Terminal Type | Spring Up |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 3 A |
Response Time | 20 ms |
Series | SA1U |
Maximum Operating Temperature | +60°C |
Mounting Type | Flange Mount |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
Standards Met | CE Certified, cULus Listed |