- RS Stock No.:
- 179-6302
- Mfr. Part No.:
- BOS 21M-PA-RH22-S4
- Brand:
- BALLUFF
Available to back order for despatch 18.06.2024
Added
Price Each
Kr. 2 422,75
(exc. VAT)
Kr. 3 028,44
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 422,75 |
- RS Stock No.:
- 179-6302
- Mfr. Part No.:
- BOS 21M-PA-RH22-S4
- Brand:
- BALLUFF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Diffuse sensors with background suppression ensure reliable detection regardless of the surface, Colour and material. Their scanning behavior is virtually constant, even with different reflectance levels.
Specifications
Attribute | Value |
---|---|
Detection Type | Diffuse |
Detection Range | 1 mm → 400 mm |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 40 mA |
Interface | PNP-NO/NC |
Housing Material | Aluminium, Zinc |
Series | 21M |
Mounting Type | Chassis Mount |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -5°C |
Standards Met | CE Certified, cULus Listed, EAC Certified |