- RS Stock No.:
- 187-1804
- Mfr. Part No.:
- O300.SL-GW1J.72N/E022
- Brand:
- Baumer
Available to back order for despatch 18.07.2024
Added
Price Each
Kr. 2 612,39
(exc. VAT)
Kr. 3 265,49
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 612,39 |
- RS Stock No.:
- 187-1804
- Mfr. Part No.:
- O300.SL-GW1J.72N/E022
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Baumer SmartReflect Light Barrier
Background Position 30 … 120 mm with 90% … 85% Sde Scanning Range
Light Source: Pulsed red laser diode
Output Push-Pull
Teach-in
IO-Link
M8 (4 pin) Connector
-10 … 60 °C
Background Position 30 … 120 mm with 90% … 85% Sde Scanning Range
Light Source: Pulsed red laser diode
Output Push-Pull
Teach-in
IO-Link
M8 (4 pin) Connector
-10 … 60 °C
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Light Barrier |
Detection Range | 30 mm → 120 mm |
Output Type | PUSH/PULL |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | M8 Connector |
IP Rating | IP67 |
Maximum Current | 100 mA |
Interface | IO-Link |
Response Time | <1.5 ms |
Housing Material | Plastic |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Mounting Type | Cable Mount |
Standards Met | CE, cULus |