- RS Stock No.:
- 190-4217
- Mfr. Part No.:
- T18-2VPFF100-Q8
- Brand:
- Banner
1 In stock for same day dispatch
Added
Price Each
Kr. 1 759,45
(exc. VAT)
Kr. 2 199,31
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 759,45 |
- RS Stock No.:
- 190-4217
- Mfr. Part No.:
- T18-2VPFF100-Q8
- Brand:
- Banner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Complete family of sensors, all housed in the compact right angle 18 mm threaded housing designed for long service life in wet environments
Chemically robust epoxy encapsulated plastic sensors for wash-down applications typically found in the food and beverage industry
Epoxy encapsulation of electronics provides a redundant seal in addition to plastic ultrasonic weld joints for maximum reliability in wet thermal shock environments
Permanent laser etched product marking will not wear off after repeated cleaning cycles
Food grade plastic materials used for all exposed surfaces
Hygienic shape for easier cleaning of the sensor
Powerful and bright visible red emitter beam for easy alignment and set-up
Highly visible output and dual-function power and stability indicators
Advanced ASIC technology makes sensor resistant to optical and electrical noise source
Wide operating temperature range: –40 °C to +70 °C (–40 °F to +158 °F)
Chemically robust epoxy encapsulated plastic sensors for wash-down applications typically found in the food and beverage industry
Epoxy encapsulation of electronics provides a redundant seal in addition to plastic ultrasonic weld joints for maximum reliability in wet thermal shock environments
Permanent laser etched product marking will not wear off after repeated cleaning cycles
Food grade plastic materials used for all exposed surfaces
Hygienic shape for easier cleaning of the sensor
Powerful and bright visible red emitter beam for easy alignment and set-up
Highly visible output and dual-function power and stability indicators
Advanced ASIC technology makes sensor resistant to optical and electrical noise source
Wide operating temperature range: –40 °C to +70 °C (–40 °F to +158 °F)
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Background Suppression |
Detection Range | 100 mm |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 4 Pin Connector |
Light Source | Infrared |
IP Rating | IP67, IP68, IP69K |
Maximum Current | 25 mA |
Response Time | 2 ms |
Minimum Operating Temperature | -40°C |
Mounting Type | Flange Mount |
Maximum Operating Temperature | +70°C |
Housing Material | PBT Polyester |
Series | T18-2 |
Standards Met | CE, cULus, ECOLAB |
- RS Stock No.:
- 190-4217
- Mfr. Part No.:
- T18-2VPFF100-Q8
- Brand:
- Banner