Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 201-0800
- Mfr. Part No.:
- PA3PNPA
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
Kr. 3 311,88
(exc. VAT)
Kr. 4 139,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 311,88 |
*price indicative
- RS Stock No.:
- 201-0800
- Mfr. Part No.:
- PA3PNPA
- Brand:
- Carlo Gavazzi
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
| Brand | Carlo Gavazzi | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Output Type | NPN | |
| Terminal Type | Cable | |
| Maximum DC Voltage | 40V dc | |
| Light Source | Infrared LED | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 200mA | |
| Standards/Approvals | IEC, UL, CSA | |
| Response Time | 0.66ms | |
| Housing Material | Polybutylene Terephthalate | |
| Series | PA3P | |
| Hazardous Area Certification | NO | |
| Detection Range | 3 m | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Photoelectric Sensor | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Output Type NPN | ||
Terminal Type Cable | ||
Maximum DC Voltage 40V dc | ||
Light Source Infrared LED | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 200mA | ||
Standards/Approvals IEC, UL, CSA | ||
Response Time 0.66ms | ||
Housing Material Polybutylene Terephthalate | ||
Series PA3P | ||
Hazardous Area Certification NO | ||
Detection Range 3 m | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi PA3PNPA polarized, retro-reflective photoelectric switch is used for reliable detection through narrow beam.
Polarized modulated, visible red light
Adjustable sensitivity
High immunity to ambient light
Related links
- Carlo Gavazzi Polarised Retroreflective Photoelectric Sensor, Block Sensor
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Miniature Sensor
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Rectangular Sensor
- Carlo Gavazzi Retroreflective Photoelectric Sensor 6 m Detection Range
- Carlo Gavazzi Polarised Retroreflective Photoelectric Sensor, Rectangular Sensor
- Carlo Gavazzi Photoelectric Sensor, Block Sensor