- RS Stock No.:
- 202-5450
- Brand:
- RS PRO
12 In stock for same day dispatch
Added
Price Each
Kr. 823,92
(exc. VAT)
Kr. 1 029,90
(inc. VAT)
Units | Per unit |
1 + | Kr. 823,92 |
- RS Stock No.:
- 202-5450
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Photoelectric Sensor, Diffused Detection 2000mm Adjustable Sensing Distance
Introducing photoelectric sensors with adjustable diffused detection from RS PRO, a selection of robust and high quality sensors ideal for use in a wide range of industrial applications. These high performance sensors features an all in one design with emitter and receiver built into a durable housing, making them highly cost effective and easy to install. The sensors use adjustable diffused detection with infrared light for attenuation-free detection of surfaces and objects regardless of colour or texture, ensuring high accuracy and performance. The RS PRO photoelectric sensors with diffused detection also feature excellent anti-interference performance, providing reliable results in a wide range of environments. For enhanced protection the sensors also offer an IP67 protection rating, ensuring it remains protected against dust and moisture.
Features and Benefits
- Diffused detection sensor for enhanced reliability and precision
- 200cm adjustable sensing distance providing flexibility
- PNP NO+NC (Selected by button) Output
- Reliably detect multiple colours and objects with accuracy
- Infrared LED (880nm) light source
- Terminal connections
- High detection accuracy
- All in one design with emitter and receiver built into single housing for easy installation
- IP67 protection offering protection against dust and moisture build up
- Robust design ideal for use in a wide range of environments
- Anti-interference offering excellent performance
Applications
Photoelectric sensors are devices used in a wide range of industrial applications that use automated technology to detect and measure the distance of various objects and surfaces to perform a task. Diffused photoelectric sensors feature either infrared (IR) or visible red lights and are perfect for applications that require precision and repeatability, whilst providing flexibility. Diffuse sensors use a light source that reflects off an object, using it as a reflector. Photoelectric sensors are featured in a wide range of industrial and automated devices including:
- Garage doors
- Smoke detectors
- Hand dryers
- Manufacturing machinery
Standards
IP67, CE.
FAQs
Is the sensor distance adjustable?
Yes, RS PRO diffused suppression sensors feature adjustable sensing from 0 → 2000 mm.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse Reflection |
Detection Range | 2 m |
Output Type | PNP NO+NC |
Switching Mode | Light / Dark switching |
Electrical Connection | Terminal Block |
Maximum DC Voltage | 30V |
Terminal Type | Terminal |
Light Source | Infrared LED |
IP Rating | IP67 |
Maximum Current | 200mA |
Response Time | <8.2ms |
Mounting Type | Screw, Bracket |
Maximum Operating Temperature | +55°C |
Series | PTL |
Housing Material | ABS, PC |
Minimum Operating Temperature | -15°C |
Standards Met | CE |