SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 14.5 m Detection Range
- RS Stock No.:
- 212-2899
- Mfr. Part No.:
- GSE6-F7311V
- Brand:
- SICK
Subtotal (1 unit)*
Kr.2 449 76
(exc. VAT)
Kr.3 062 20
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 449,76 |
*price indicative
- RS Stock No.:
- 212-2899
- Mfr. Part No.:
- GSE6-F7311V
- Brand:
- SICK
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
| Brand | SICK | |
| Sensor Style | Block | |
| Detection Type | Through Beam | |
| Detection Range | 0 → 14.5 m | |
| Output Type | Light/Dark Switching, PNP | |
| Electrical Connection | M12 Connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 4 Pin Connector | |
| Light Source | Polarized Red Light | |
| IP Rating | IP67, IP69K | |
| Maximum Current | 100 mA | |
| Response Time | 0.000625 seconds | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Stainless Steel | |
| Series | G6 Inox | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Detection Range 0 → 14.5 m | ||
Output Type Light/Dark Switching, PNP | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
Light Source Polarized Red Light | ||
IP Rating IP67, IP69K | ||
Maximum Current 100 mA | ||
Response Time 0.000625 seconds | ||
Minimum Operating Temperature -25°C | ||
Housing Material Stainless Steel | ||
Series G6 Inox | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- MY
Overview
At a glance
Housing made of stainless steel 1.4404 (316L), mounting holes with M3 thread
Red light and infra-red LED versions
Adjustable light/dark switching via cable connection
Coated front screen for higher resistance to scratching
IP69K enclosure rating
Meets Ecolab tests requirements
Red light and infra-red LED versions
Adjustable light/dark switching via cable connection
Coated front screen for higher resistance to scratching
IP69K enclosure rating
Meets Ecolab tests requirements
Your Benefit
Detection of objects with variation in texture and color, with red and IR LED options
Shock resistant stainless-steel housing with IP69K enclosure rating suitable for Ecolab washing detergents
Convenient light/dark switching via cable connection
Easy mounting with M3 threaded mounting holes
Superior optical performance and robustness using SICK ASIC
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Shock resistant stainless-steel housing with IP69K enclosure rating suitable for Ecolab washing detergents
Convenient light/dark switching via cable connection
Easy mounting with M3 threaded mounting holes
Superior optical performance and robustness using SICK ASIC
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
With its special sealing, the G6 Inox product family is particularly resistant to chemicals and washing detergents in washdown applications. The photoelectric sensors are available in different versions for different applications: With background suppression, as through-beam or photoelectric retro-reflective sensors. Complementary outputs enable easy light/dark switching. The compact and rugged housing made of stainless steel 1.4404 (316L) also withstands heavy impacts
the reinforced and coated front screen is highly resistant to scratches. Mounting holes with M3 threads guarantee quick and simple mounting. The black background of the indicator LEDs ensure better visibility.
Applications
Industries with high cleaning requirements (e.g. food and beverage)
Harsh environments requiring tough metal housing. e.g. due to mechanical impacts
Applications with high aesthetic standards
Detection of transport crates on conveyor belt
Harsh environments requiring tough metal housing. e.g. due to mechanical impacts
Applications with high aesthetic standards
Detection of transport crates on conveyor belt
Note
Related links
- SICK Through Beam Photoelectric Sensor 0 → 14.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 14.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 14.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 14.5 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 14.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 14.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 15 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 10 m Detection Range