Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 5 m Detection Range
- RS Stock No.:
- 212-2962
- Mfr. Part No.:
- WSE12-3P2411S36
- Brand:
- Sick
Price Each
Kr. 2 871,00
(exc. VAT)
Kr. 3 588,75
(inc. VAT)
Available to back order for despatch 18.10.2024
Units | Per unit |
---|---|
1 + | Kr. 2 871,00 |
- RS Stock No.:
- 212-2962
- Mfr. Part No.:
- WSE12-3P2411S36
- Brand:
- Sick
- COO (Country of Origin):
- DE
Overview
At a glance
Best-in-class optical performance due to superior OES technology
Autocollimation with retro-reflective sensors
Background and foreground suppression with second emitter LED on proximity sensors
Highly visible, precise light spot and high-energy IR transmitters
Rugged die-cast zinc housing, optional with Teflon® coating
Mounting options with through holes, base blind holes, oblong through holes and dovetail
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Autocollimation with retro-reflective sensors
Background and foreground suppression with second emitter LED on proximity sensors
Highly visible, precise light spot and high-energy IR transmitters
Rugged die-cast zinc housing, optional with Teflon® coating
Mounting options with through holes, base blind holes, oblong through holes and dovetail
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Your Benefit
Reliable detection due to superior ASIC (application-specific integrated circuit) technology and immunity to optical interference factors from the industrial environment
PinPoint LED technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
Precise switching characteristics ensure reliable object detection, reducing downtime caused by re-adjusting sensors during recipe changes
Wide range of products enclosed in a rugged metal housing enables application flexibility in a broad range of industrial environments
Flexible mounting options reduce installation time
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
Identification of direct-marked 2D codes
Dynamic measurement of gaps between objects with Smart Sensor Solutions
Monitoring of sorter tipping
Speed measurement with Smart Sensors
PinPoint LED technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
Precise switching characteristics ensure reliable object detection, reducing downtime caused by re-adjusting sensors during recipe changes
Wide range of products enclosed in a rugged metal housing enables application flexibility in a broad range of industrial environments
Flexible mounting options reduce installation time
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
Identification of direct-marked 2D codes
Dynamic measurement of gaps between objects with Smart Sensor Solutions
Monitoring of sorter tipping
Speed measurement with Smart Sensors
The W12-3 family features a complete range of photoelectric sensors that are enclosed in a metal housing. There are a large number of variations that are available, including proximity, retro-reflective, through-beam, special laser and clear material versions. These sensors offer many advantages over conventional optical sensors due to their reliable object detection and monitoring capabilities. Whether in packaging, pharmaceutical, or the food and beverage industries – the W12 family provides a solution for any application.
Applications
Type check for body parts
Presence and type checking for seat underframe components
Collision prevention at robot grippers
Robot guidance for installation of windshields
Loop control: loop measurement
Flexible sensor adjustment for the detection of transparent objects
Flexible configuration of the sensor for different packaging
Flexible Parametrierung des Sensors fur unterschiedliche Verpackungen
Measuring the height of the paper stack
Paper tear monitor
Presence check for paper
Detection of paper edges
Leading edge detection and presence checking
Stack positioning
Sheet presence and punch monitoring
Sheet presence and position monitoring
Identifying stacks
Positioning of the sheet pallet
Board detection
Integrated speed and length measurement for sawmill applications
Cutting protruding edges
Integrated placement analysis
Checking the presence and position of trays
Checking presence in an ultrasonic welding station
Inline quality control on a sensor rake
Presence and type checking for seat underframe components
Collision prevention at robot grippers
Robot guidance for installation of windshields
Loop control: loop measurement
Flexible sensor adjustment for the detection of transparent objects
Flexible configuration of the sensor for different packaging
Flexible Parametrierung des Sensors fur unterschiedliche Verpackungen
Measuring the height of the paper stack
Paper tear monitor
Presence check for paper
Detection of paper edges
Leading edge detection and presence checking
Stack positioning
Sheet presence and punch monitoring
Sheet presence and position monitoring
Identifying stacks
Positioning of the sheet pallet
Board detection
Integrated speed and length measurement for sawmill applications
Cutting protruding edges
Integrated placement analysis
Checking the presence and position of trays
Checking presence in an ultrasonic welding station
Inline quality control on a sensor rake
Note
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 5 m |
Output Type | Light/Dark Switching, PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Infrared |
IP Rating | IP66, IP67, IP69K |
Maximum Current | 100 mA |
Response Time | 0.005 seconds |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40 °C |
Series | W12-3 |
Housing Material | Metal |