- RS Stock No.:
- 250-5769
- Mfr. Part No.:
- BOS02AR
- Brand:
- BALLUFF
1 In stock for same day dispatch
Added
Price Each
Kr. 1 728,54
(exc. VAT)
Kr. 2 160,68
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 728,54 |
- RS Stock No.:
- 250-5769
- Mfr. Part No.:
- BOS02AR
- Brand:
- BALLUFF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Balluff through-beam sensors serve to detect objects reliably, regardless of surface, colour, material even with a heavy gloss finish. They consist of separate transmitter and receiver units that are attuned to each other. When an object interrupts the light beam, this causes a change in the output signal in the receiver. This sensor provides absolute reliability.
R090K series diffuse sensor
Dimension is 10.7 x 43.5 x 19.5 mm
Interface is PNP normally open/normally closed (NO/NC)
Principle of operation photoelectric sensor
Principle of optical operation based on through beam sensor
Divergent beam characteristic type
Red colour LED light type
Light spot size is 70 mm at 500 mm
Connector is M8x1 type with 4-pin
Operating range is 0 to 20m
Material sensing surface PMMA type
Operating voltage is between 10 to 30 VDC
Dimension is 10.7 x 43.5 x 19.5 mm
Interface is PNP normally open/normally closed (NO/NC)
Principle of operation photoelectric sensor
Principle of optical operation based on through beam sensor
Divergent beam characteristic type
Red colour LED light type
Light spot size is 70 mm at 500 mm
Connector is M8x1 type with 4-pin
Operating range is 0 to 20m
Material sensing surface PMMA type
Operating voltage is between 10 to 30 VDC
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 20 m |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |