- RS Stock No.:
- 266-1536
- Mfr. Part No.:
- E3S-CD62 2M
- Brand:
- Omron
Available to back order for despatch 17.07.2024
Added
Price Each
Kr. 3 578,00
(exc. VAT)
Kr. 4 472,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 578,00 |
- RS Stock No.:
- 266-1536
- Mfr. Part No.:
- E3S-CD62 2M
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron Built-in amplifier photoelectric sensor has self-diagnostic function it checks changes in environmental conditions especially a change in the ambient temperature and self-diagnoses the resistance against the changes. It has two-turn sensitivity adjustor with indicator.
High shock resistance of 1,000 m/s2
Line-up of M12 metal connector joint type models
Mutual interference prevention enhanced
Easy optical axis alignment
NPN/PNP output selector
Line-up of M12 metal connector joint type models
Mutual interference prevention enhanced
Easy optical axis alignment
NPN/PNP output selector
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 200 mm |
Output Type | PNP/NPN |
Switching Mode | Light / Dark switching |
Electrical Connection | DC |