Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 6.5 m Detection Range
- RS Stock No.:
- 266-8124
- Mfr. Part No.:
- HL18-B4A3BA
- Brand:
- Sick
Price Each
Kr. 1 287,00
(exc. VAT)
Kr. 1 608,75
(inc. VAT)
1 In stock for same day dispatch
Units | Per unit |
---|---|
1 + | Kr. 1 287,00 |
- RS Stock No.:
- 266-8124
- Mfr. Part No.:
- HL18-B4A3BA
- Brand:
- Sick
- COO (Country of Origin):
- US
Overview
The SureSense family of photoelectric sensors provides reliable detection of virtually any object in any environment. This versatility allows detection of the very basic to most difficult objects including black, shiny, transparent, varying color and more. SureSense does this by providing best-in-class performance along with an extremely broad offering of sensing options, output types and advanced features.
An intuitive signal strength light bar makes installation and troubleshooting easier than ever. All this cutting edge technology is built into a VISTAL™ housing, which is 9 times stronger than ABS housings.
At a glance
The most flexible and complete portfolio of hybrid sensors
New and intuitive light strip
Best background suppression in the sector
Detection of transparent objects with Auto Adapt technology
VISTAL housing
New and intuitive light strip
Best background suppression in the sector
Detection of transparent objects with Auto Adapt technology
VISTAL housing
Your Benefit
Solve the vast majority of a customer's applications with a single sensor family
Standardize mounting designs, accessories, set-up procedures and suppliers
Fast and simple alignment during installation
Continuous indication of signal strength
Reliably sense objects of varying colors and materials
Transparent object detection in tough environments with minimal need for additional cleaning
Reduce replacement costs and down time due to damages during installation or use
Standardize mounting designs, accessories, set-up procedures and suppliers
Fast and simple alignment during installation
Continuous indication of signal strength
Reliably sense objects of varying colors and materials
Transparent object detection in tough environments with minimal need for additional cleaning
Reduce replacement costs and down time due to damages during installation or use
Applications
Machines with a wide variety of detection tasks
Detection of transparent objects
Detection of objects with a wide variety of colors
Applications with AC power supply
Detection of small objects and through small openings
OEM machine construction (e.g., packaging industry, consumer goods, wood processing, etc.)
Detection of transparent objects
Detection of objects with a wide variety of colors
Applications with AC power supply
Detection of small objects and through small openings
OEM machine construction (e.g., packaging industry, consumer goods, wood processing, etc.)
Note
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Retroreflective |
Detection Range | 0 → 6.5 m |
Output Type | PNP/NPN |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | M12 4 Pin Connector |
Light Source | Laser Light |
IP Rating | IP67, IP69K |
Maximum Current | 20 mA |
Response Time | 0.5 μs |
Mounting Type | Threaded |
Minimum Operating Temperature | -40°C |
Housing Material | Plastic |
Series | SureSense |
Maximum Operating Temperature | +70°C |
Standards Met | CE, cULus, ECOLAB |
Thread Size | M18 |