Sick Energetic Photoelectric Sensor, Cylindrical Sensor, 0 → 340 mm Detection Range
- RS Stock No.:
- 267-2182
- Mfr. Part No.:
- VT12T-2N430
- Brand:
- Sick
Price Each
Kr. 1 100,00
(exc. VAT)
Kr. 1 375,00
(inc. VAT)
1 In stock for same day dispatch
Units | Per unit |
---|---|
1 + | Kr. 1 100,00 |
- RS Stock No.:
- 267-2182
- Mfr. Part No.:
- VT12T-2N430
- Brand:
- Sick
- COO (Country of Origin):
- IT
Overview
The V12 photoelectric sensor has a 12 mm housing that fits into confined spaces where installation space is at a premium, such as in tool and die detection. Two teach-in modes enable the sensor to solve various application solutions — one teach-in mode for standard applications and a precise mode for small movements. The compact V12 sensor is ideal for parts detection in the metal-forming and robotics industry. These sensors feature a variety of flexible options, including alternative connection systems (M12connector or connecting cable), choice of interface (10 - 30 V DC, PNP or NPN output, light or dark switching output), and high switching frequencies.
Many variants offer an operating reserve indicator to provide assistance during commissioning and maintenance. Plus, their rugged metal housing and large operating temperatures from –25 °C to +70 °C make them able to withstand harsh environments.
At a glance
M12 metal housing with an IP 67 enclosure rating
Long sensing distances, short response times
2 teach-in modes: Standard teach mode for basic applications and precise teach mode with small hysteresis for special applications
Adjustable light or dark switching as complementary outputs
PNP or NPN output available
Complements inductive sensor portfolio with an M12 housing
4-pin M12 connector or 2 m cable
Long sensing distances, short response times
2 teach-in modes: Standard teach mode for basic applications and precise teach mode with small hysteresis for special applications
Adjustable light or dark switching as complementary outputs
PNP or NPN output available
Complements inductive sensor portfolio with an M12 housing
4-pin M12 connector or 2 m cable
Your Benefit
Standard M12 miniature housing saves installation space on the machine
Simple design and time-saving installation due to a standard M12 housing
Operating reserve display simplifies commissioning and saves maintenance time
Standardized connection technology and broad application use
Fast response times ensure reliable detection of objects at high speeds, increasing machine throughput
Tough metal housing provides a long service life, reducing maintenance time and costs
Simple design and time-saving installation due to a standard M12 housing
Operating reserve display simplifies commissioning and saves maintenance time
Standardized connection technology and broad application use
Fast response times ensure reliable detection of objects at high speeds, increasing machine throughput
Tough metal housing provides a long service life, reducing maintenance time and costs
Note
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Energetic |
Detection Range | 0 → 340 mm |
Output Type | NPN |
Electrical Connection | M12 Connector |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Terminal Type | M12 4 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | 1.25 ms |
Series | V12 |
Housing Material | Metal |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | +25°C |
Thread Size | M12 |
Standards Met | CE |