Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 276-3317
- Distrelec Article No.:
- 137-58-996
- Mfr. Part No.:
- PA18CAR65PASA
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
Kr. 552,07
(exc. VAT)
Kr. 690,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 552,07 |
*price indicative
- RS Stock No.:
- 276-3317
- Distrelec Article No.:
- 137-58-996
- Mfr. Part No.:
- PA18CAR65PASA
- Brand:
- Carlo Gavazzi
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
| Brand | Carlo Gavazzi | |
| Sensor Style | Barrel | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Terminal Type | Cable | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Detection Range | 6500 mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Barrel | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Terminal Type Cable | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Detection Range 6500 mm | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Photoelectric Sensor is a family of inexpensive general purpose retro reflective sensor in industrial standard 18 mm cylindrical ABS housing. The sensors are useful in applications where high accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible.
Reverse polarity protection
Excellent EMC performance
IP67 and IP69K degree of protection
Short circuit and transients protection
LED indication for output with stability and power ON
Related links
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Miniature Sensor
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Rectangular Sensor
- Carlo Gavazzi Retroreflective Photoelectric Sensor 6 m Detection Range
- Carlo Gavazzi Polarised Retroreflective Photoelectric Sensor, Block Sensor
- Carlo Gavazzi Polarised Retroreflective Photoelectric Sensor, Barrel Sensor
- Carlo Gavazzi Polarised Retroreflective Photoelectric Sensor, Rectangular Sensor