- RS Stock No.:
- 377-8419
- Brand:
- RS PRO
1 In stock for same day dispatch
Added
Price Each
Kr. 3 636,60
(exc. VAT)
Kr. 4 545,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 636,60 |
- RS Stock No.:
- 377-8419
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Universal Fork
High/low gain selection
Multi-turn fine adjustment
0.5ms response time
Red light source for double sheet detection
Light ON/dark ON selectable
Rating IP67
Multi-turn fine adjustment
0.5ms response time
Red light source for double sheet detection
Light ON/dark ON selectable
Rating IP67
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 2 mm |
Output Type | PNP |
Electrical Connection | 4 Wire Cable 2 m |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 500 μs |
Maximum Operating Temperature | +55°C |
Housing Material | ABS |
Minimum Operating Temperature | -25°C |
Standards Met | CE, RoHS Compliant |