- RS Stock No.:
- 742-0870
- Mfr. Part No.:
- XU5M18U1D
- Brand:
- Telemecanique Sensors
Available to back order for despatch when stock is available
Added
Price Each
Kr. 12 382,40
(exc. VAT)
Kr. 15 478,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 12 382,40 |
- RS Stock No.:
- 742-0870
- Mfr. Part No.:
- XU5M18U1D
- Brand:
- Telemecanique Sensors
Legislation and Compliance
Product Details
XU5 Luminescence Photoelectric Sensors
XU5 luminescence photoelectronic sensors detect visible and non-visible marks that illuminate when using ultraviolet (UV) light.
3 wire DC
Discrete output signal
Emission: Ultra-violet (transmission frequency = 370nm)
Status LED, green for output state
IP Rating: IP67
Discrete output signal
Emission: Ultra-violet (transmission frequency = 370nm)
Status LED, green for output state
IP Rating: IP67
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 80 mm |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <500 μs |
Maximum Operating Temperature | +55°C |
Housing Material | Nickel Plated Brass |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 742-0870
- Mfr. Part No.:
- XU5M18U1D
- Brand:
- Telemecanique Sensors