- RS Stock No.:
- 820-9971
- Mfr. Part No.:
- E3S-AD11
- Brand:
- Omron
Available to back order for despatch 08.05.2024
Added
Price Each
Kr. 1 688,00
(exc. VAT)
Kr. 2 110,00
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 688,00 |
5 + | Kr. 1 637,37 |
- RS Stock No.:
- 820-9971
- Mfr. Part No.:
- E3S-AD11
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 10 mm → 200 mm |
Output Type | NPN |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 30V |
Terminal Type | Wire Lead |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 30 mA |
Response Time | 500 μs |
Housing Material | PBT |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Series | E3S |
- RS Stock No.:
- 820-9971
- Mfr. Part No.:
- E3S-AD11
- Brand:
- Omron