- RS Stock No.:
- 842-2953
- Mfr. Part No.:
- Q12RB6R
- Brand:
- Banner
Discontinued product
- RS Stock No.:
- 842-2953
- Mfr. Part No.:
- Q12RB6R
- Brand:
- Banner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
WORLD-BEAM Q12 Series
The Turck Banner WORLD-BEAM Q12 Series of ultra-miniature photoelectric sensors are setting a new industry standard and features a housing just 22 by 8 by 12 mm with bipolar NPN/PNP outputs. The Q12 series sensor delivers a powerful sensing performance in the most confined areas and are rated IP67 for use in the widest range of locations and applications.
Available in opposed, fixed-field, polarized and non-polarized retro-reflective sensing modes
This series has a unique over-moulded design for enhanced durability and shielding
Available in dark or light-operate models
This series has a unique over-moulded design for enhanced durability and shielding
Available in dark or light-operate models
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | Maximum of 2 m |
Output Type | NPN/PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | 1.3 (ON) ms, 900 (OFF) μs |
Maximum Operating Temperature | +55°C |
Housing Material | Thermoplastic Elastomer |
Series | Q12 |
Minimum Operating Temperature | -20°C |